
XR11M05920S408 | |
|---|---|
DigiKey Part Number | 3372-XR11M05920S408TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XR11M05920S408 |
Description | CRYSTAL 11.0592MHZ 30ppm, 8pF 2 |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 8pF 70 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38194 € | 763,88 € |
| Unit Price without VAT: | 0,38194 € |
|---|---|
| Unit Price with VAT: | 0,45451 € |

