
XP8M192000S410 | |
|---|---|
DigiKey Part Number | 3372-XP8M192000S410TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XP8M192000S410 |
Description | CRYSTAL 8.192MHZ 30ppm, 10pF 2 P |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 10pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58153 € | 1.163,06 € |
| Unit Price without VAT: | 0,58153 € |
|---|---|
| Unit Price with VAT: | 0,69202 € |

