19.6608 MHz ±30ppm Crystal 18pF 70 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP19M66080S418

DigiKey Part Number
3372-XP19M66080S418TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
XP19M66080S418
Description
CRYSTAL 19.6608MHZ 30ppm, 18pF 2
Customer Reference
Detailed Description
19.6608 MHz ±30ppm Crystal 18pF 70 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
19.6608 MHz
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.047" (1.20mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,58153 €1.163,06 €
Unit Price without VAT:0,58153 €
Unit Price with VAT:0,69202 €