13.56 MHz ±30ppm Crystal 8pF 70 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP13M56000S408

DigiKey Part Number
3372-XP13M56000S408TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
XP13M56000S408
Description
CRYSTAL 13.56MHZ 30ppm, 8pF 2 Pa
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 8pF 70 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.047" (1.20mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,57691 €1.153,82 €
Unit Price without VAT:0,57691 €
Unit Price with VAT:0,68652 €