
XP12M000S32418 | |
|---|---|
DigiKey Part Number | 3372-XP12M000S32418TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP12M000S32418 |
Description | 12MHz 30ppm 18pF Glass Seal, 2 P |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Frequency 12 MHz | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58153 € | 1.163,06 € |
| Unit Price without VAT: | 0,58153 € |
|---|---|
| Unit Price with VAT: | 0,69202 € |

