
XP11M05920S412 | |
|---|---|
DigiKey Part Number | 3372-XP11M05920S412TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XP11M05920S412 |
Description | CRYSTAL 11.0592MHZ 30ppm, 12pF 2 |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 12pF 70 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58418 € | 1.168,36 € |
| Unit Price without VAT: | 0,58418 € |
|---|---|
| Unit Price with VAT: | 0,69517 € |

