16 MHz ±50ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XM16M00000S026

DigiKey Part Number
3372-XM16M00000S026TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
XM16M00000S026
Description
CRYSTALS 16MHZ 50PPM 20PF SMD
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.453" L x 0.187" W (11.50mm x 4.75mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13408 €268,16 €
Unit Price without VAT:0,13408 €
Unit Price with VAT:0,15956 €