26 MHz ±30ppm Crystal 16pF 30 Ohms HC-49SX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH26M00000S416

DigiKey Part Number
3372-XH26M00000S416TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
XH26M00000S416
Description
26MHz Crystal 30ppm 16pF 4P
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 16pF 30 Ohms HC-49SX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Size / Dimension
0.492" L x 0.195" W (12.50mm x 4.95mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.157" (4.00mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,78089 €1.561,78 €
Unit Price without VAT:0,78089 €
Unit Price with VAT:0,92926 €