
XH12M00000S40S | |
|---|---|
DigiKey Part Number | 3372-XH12M00000S40STR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XH12M00000S40S |
Description | 12MHz Crystal 30ppm Series 4P |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal Series 40 Ohms HC-49SX |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.492" L x 0.195" W (12.50mm x 4.95mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78089 € | 1.561,78 € |
| Unit Price without VAT: | 0,78089 € |
|---|---|
| Unit Price with VAT: | 0,92926 € |

