
XG25M00000L420 | |
|---|---|
DigiKey Part Number | 3372-XG25M00000L420-ND |
Manufacturer | |
Manufacturer Product Number | XG25M00000L420 |
Description | CRYSTAL 25MHZ 20PF UM-1 |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 70 Ohms UM-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.126" W (7.90mm x 3.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67858 € | 678,58 € |
| Unit Price without VAT: | 0,67858 € |
|---|---|
| Unit Price with VAT: | 0,80751 € |

