
XG25M00000L416 | |
|---|---|
DigiKey Part Number | 3372-XG25M00000L416-ND |
Manufacturer | |
Manufacturer Product Number | XG25M00000L416 |
Description | CRYSTAL 25MHZ 16PF UM-1 |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 70 Ohms UM-1 |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.311" L x 0.126" W (7.90mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.323" (8.20mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67491 € | 674,91 € |
| Unit Price without VAT: | 0,67491 € |
|---|---|
| Unit Price with VAT: | 0,80314 € |

