
XG21M25000L114 | |
|---|---|
DigiKey Part Number | 3372-XG21M25000L114-ND |
Manufacturer | |
Manufacturer Product Number | XG21M25000L114 |
Description | CRYSTAL 21.25MHZ 5ppm 14PF UM-1 |
Customer Reference | |
Detailed Description | 21.25 MHz ±5ppm Crystal 14pF 30 Ohms UM-1 |
Datasheet | Datasheet |
Category | Load Capacitance 14pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 21.25 MHz | Size / Dimension 0.311" L x 0.126" W (7.90mm x 3.20mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.319" (8.10mm) |
Frequency Tolerance ±5ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66190 € | 661,90 € |
| Unit Price without VAT: | 0,66190 € |
|---|---|
| Unit Price with VAT: | 0,78766 € |

