12 MHz ±30ppm Crystal 16pF 50 Ohms UM-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG12M00000L416

DigiKey Part Number
3372-XG12M00000L416-ND
Manufacturer
Manufacturer Product Number
XG12M00000L416
Description
CRYSTAL 12MHZ 16PF UM-1
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 16pF 50 Ohms UM-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.311" L x 0.126" W (7.90mm x 3.20mm)
Height - Seated (Max)
0.323" (8.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.303,00 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,67798 €677,98 €
Unit Price without VAT:0,67798 €
Unit Price with VAT:0,80680 €