
XF8M00000S4118 | |
|---|---|
DigiKey Part Number | 3372-XF8M00000S4118TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XF8M00000S4118 |
Description | CRYSTAL 8M 10PPM, 18PF -40 +125 |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 300 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 300 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78089 € | 2.342,67 € |
| Unit Price without VAT: | 0,78089 € |
|---|---|
| Unit Price with VAT: | 0,92926 € |

