
XF40M00000S415 | |
|---|---|
DigiKey Part Number | 3372-XF40M00000S415TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XF40M00000S415 |
Description | CRYSTAL 40M 10PPM,15PF 4 Pads, S |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 15pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 15pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16131 € | 967,86 € |
| Unit Price without VAT: | 0,16131 € |
|---|---|
| Unit Price with VAT: | 0,19196 € |

