
XF24M54545S001 | |
|---|---|
DigiKey Part Number | 3372-XF24M54545S001TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XF24M54545S001 |
Description | CRYSTALS 24.545454MHZ 30PPM 12PF |
Customer Reference | |
Detailed Description | 24.545454 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.545454 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 50°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16334 € | 980,04 € |
| Unit Price without VAT: | 0,16334 € |
|---|---|
| Unit Price with VAT: | 0,19437 € |

