
XF12M0000S4310 | |
|---|---|
DigiKey Part Number | 3372-XF12M0000S4310TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XF12M0000S4310 |
Description | CRYSTALS 24MHZ 30PPM 10PF 3225 |
Customer Reference | |
Detailed Description | ±30ppm Crystal 10pF 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,16260 € | 975,60 € |
| Unit Price without VAT: | 0,16260 € |
|---|---|
| Unit Price with VAT: | 0,19349 € |

