
XD8M192000S420 | |
|---|---|
DigiKey Part Number | 3372-XD8M192000S420TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XD8M192000S420 |
Description | CRYSTAL 8.192M 20PPM,20PF 4 Pads |
Customer Reference | |
Detailed Description | 8.192 MHz ±10ppm Crystal 20pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.045" (1.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25170 € | 503,40 € |
| Unit Price without VAT: | 0,25170 € |
|---|---|
| Unit Price with VAT: | 0,29952 € |

