
XD12M00000S420 | |
|---|---|
DigiKey Part Number | 3372-XD12M00000S420TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XD12M00000S420 |
Description | CRYSTAL 12MHZ 20ppm, 20pF 4 Pads |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.045" (1.15mm) |
Load Capacitance 20pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25170 € | 503,40 € |
| Unit Price without VAT: | 0,25170 € |
|---|---|
| Unit Price with VAT: | 0,29952 € |

