
XB6M000000S412 | |
|---|---|
DigiKey Part Number | 3372-XB6M000000S412TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XB6M000000S412 |
Description | CRYSTAL 6MHz 30ppm, 12pF 4 Pads |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78089 € | 1.561,78 € |
| Unit Price without VAT: | 0,78089 € |
|---|---|
| Unit Price with VAT: | 0,92926 € |

