
XB22M11840S416 | |
|---|---|
DigiKey Part Number | 3372-XB22M11840S416TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XB22M11840S416 |
Description | CRYSTAL 22.1184MHZ 30ppm, 16pF 4 |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 16pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67884 € | 1.357,68 € |
| Unit Price without VAT: | 0,67884 € |
|---|---|
| Unit Price with VAT: | 0,80782 € |

