
UZ686M035HEJTA | |
|---|---|
DigiKey Part Number | 3372-UZ686M035HEJTATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | UZ686M035HEJTA |
Description | CAP ALUM 68UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38107 € | 1.524,28 € |
| Unit Price without VAT: | 0,38107 € |
|---|---|
| Unit Price with VAT: | 0,45347 € |

