
UZ335M050HCHTA | |
|---|---|
DigiKey Part Number | 3372-UZ335M050HCHTATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | UZ335M050HCHTA |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 2.9 Ohms | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28211 € | 1.128,44 € |
| Unit Price without VAT: | 0,28211 € |
|---|---|
| Unit Price with VAT: | 0,33571 € |

