
UZ226M010HCHTA | |
|---|---|
DigiKey Part Number | 3372-UZ226M010HCHTATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | UZ226M010HCHTA |
Description | CAP ALUM 22UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 1.65 Ohms |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.232" (5.90mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27860 € | 1.114,40 € |
| Unit Price without VAT: | 0,27860 € |
|---|---|
| Unit Price with VAT: | 0,33153 € |

