
UE227M010HEJTA | |
|---|---|
DigiKey Part Number | 3372-UE227M010HEJTATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | UE227M010HEJTA |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.323" (8.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15318 € | 612,72 € |
| Unit Price without VAT: | 0,15318 € |
|---|---|
| Unit Price with VAT: | 0,18228 € |

