
UE107M6V3HDHTA | |
|---|---|
DigiKey Part Number | 3372-UE107M6V3HDHTATR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | UE107M6V3HDHTA |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 80 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.232" (5.90mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16260 € | 650,40 € |
| Unit Price without VAT: | 0,16260 € |
|---|---|
| Unit Price with VAT: | 0,19349 € |

