
TTR8MF | |
|---|---|
DigiKey Part Number | 3372-TTR8MFTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | TTR8MF |
Description | BRIDGE RECT 1PHASE 1KV 8A TTF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TTF |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer MDD | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Flat Leads |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package TTF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95767 € | 2.873,01 € |
| Unit Price without VAT: | 0,95767 € |
|---|---|
| Unit Price with VAT: | 1,13963 € |

