
TP6SMB8V2AL000 | |
|---|---|
DigiKey Part Number | 3372-TP6SMB8V2AL000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP6SMB8V2AL000 |
Description | TVS DIODE UNI 7.0VWM 12.1V SMB |
Customer Reference | |
Detailed Description | 12.1V Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Power - Peak Pulse | 600W | |
Applications | Industrial, Multipurpose | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,33133 € | 1.987,98 € |
| Unit Price without VAT: | 0,33133 € |
|---|---|
| Unit Price with VAT: | 0,39428 € |

