
TO252MDD4N65DS | |
|---|---|
DigiKey Part Number | 3372-TO252MDD4N65DSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TO252MDD4N65DS |
Description | MOSFET TO-252 N 650V 4A |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 2A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68745 € | 1.718,62 € |
| Unit Price without VAT: | 0,68745 € |
|---|---|
| Unit Price with VAT: | 0,81807 € |

