
TO220FMDD7N65F | |
|---|---|
DigiKey Part Number | 3372-TO220FMDD7N65F-ND |
Manufacturer | |
Manufacturer Product Number | TO220FMDD7N65F |
Description | MOSFET TO-220F N 650V 7A |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 3.5A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 20.7 nC @ 10 V | |
Vgs (Max) | ±30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65132 € | 1.651,32 € |
| Unit Price without VAT: | 1,65132 € |
|---|---|
| Unit Price with VAT: | 1,96507 € |

