N-Channel 650 V 4A (Tc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TO220FMDD4N65F

DigiKey Part Number
3372-TO220FMDD4N65F-ND
Manufacturer
Manufacturer Product Number
TO220FMDD4N65F
Description
MOSFET TO-220F N 650V 4A
Customer Reference
Detailed Description
N-Channel 650 V 4A (Tc)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Drain to Source Voltage (Vdss)
650 V
Mfr
Current - Continuous Drain (Id) @ 25°C
Series
Drive Voltage (Max Rds On, Min Rds On)
10V
Packaging
Tube
Rds On (Max) @ Id, Vgs
2.8Ohm @ 2A, 10V
Part Status
Active
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
FET Type
Vgs (Max)
±30V
Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.550
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,33162 €1.331,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,33162 €
Unit Price with VAT:1,58463 €