
SXF1575RDNSS30 | |
|---|---|
DigiKey Part Number | 3372-SXF1575RDNSS30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXF1575RDNSS30 |
Description | 1575.42MHz Filter IL 3dB 3030 6P |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.85dB Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.85dB |
Manufacturer NextGen Components | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.059" (1.50mm) |
Frequency - Center 1.57542GHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65341 € | 1.306,82 € |
| Unit Price without VAT: | 0,65341 € |
|---|---|
| Unit Price with VAT: | 0,77756 € |

