
SXF0915RBNSS30 | |
|---|---|
DigiKey Part Number | 3372-SXF0915RBNSS30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SXF0915RBNSS30 |
Description | 915MHz Filter IL 3.5dB 3030 6P |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.2dB Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2.2dB |
Manufacturer NextGen Components | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.059" (1.50mm) |
Frequency - Center 915MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58153 € | 1.163,06 € |
| Unit Price without VAT: | 0,58153 € |
|---|---|
| Unit Price with VAT: | 0,69202 € |

