
SS23B | |
|---|---|
DigiKey Part Number | 3372-SS23BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS23B |
Description | DIODE SCHOTTKY 30V 2A SMB |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 220pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13496 € | 809,76 € |
| Unit Price without VAT: | 0,13496 € |
|---|---|
| Unit Price with VAT: | 0,16060 € |

