
SQZ5W1KJL00001 | |
|---|---|
DigiKey Part Number | 3372-SQZ5W1KJL00001-ND |
Manufacturer | Aillen |
Manufacturer Product Number | SQZ5W1KJL00001 |
Description | Cement Res SQZ 5W 1Kohm 5% |
Customer Reference | |
Detailed Description | ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Cement |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Tolerance | Size / Dimension 1.102" L x 0.394" W (28.00mm x 10.00mm) |
Power (Watts) | Height - Seated (Max) 0.433" (11.00mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50262 € | 751,31 € |
| Unit Price without VAT: | 1,50262 € |
|---|---|
| Unit Price with VAT: | 1,78812 € |

