
SQZ5W100RJL001 | |
|---|---|
DigiKey Part Number | 3372-SQZ5W100RJL001-ND |
Manufacturer | Aillen |
Manufacturer Product Number | SQZ5W100RJL001 |
Description | Cement Res SQZ 5W 100ohm 5% |
Customer Reference | |
Detailed Description | ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.102" L x 0.394" W (28.00mm x 10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52154 € | 760,77 € |
| Unit Price without VAT: | 1,52154 € |
|---|---|
| Unit Price with VAT: | 1,81063 € |

