
SQP5W51RJL0001 | |
|---|---|
DigiKey Part Number | 3372-SQP5W51RJL0001-ND |
Manufacturer | Aillen |
Manufacturer Product Number | SQP5W51RJL0001 |
Description | Cement Res SQP 5W 51ohm 5% |
Customer Reference | |
Detailed Description | ±5% 5W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 0.866" L (10.00mm x 9.00mm x 22.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,17730 € | 824,11 € |
| Unit Price without VAT: | 1,17730 € |
|---|---|
| Unit Price with VAT: | 1,40099 € |

