±5% 20W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQP20W33RJL001

DigiKey Part Number
3372-SQP20W33RJL001-ND
Manufacturer
Aillen
Manufacturer Product Number
SQP20W33RJL001
Description
Cement Res SQP 20W 33ohm 5%
Customer Reference
Detailed Description
±5% 20W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Cement
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.551" x 0.531" Rectangular x 2.362" L (14.00mm x 13.50mm x 60.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.249,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,28740 €657,48 €
Unit Price without VAT:3,28740 €
Unit Price with VAT:3,91201 €