
SQM5W4R7JL0001 | |
|---|---|
DigiKey Part Number | 3372-SQM5W4R7JL0001-ND |
Manufacturer | Aillen |
Manufacturer Product Number | SQM5W4R7JL0001 |
Description | Cement Res SQM 5W 4.7ohm 5% |
Customer Reference | |
Detailed Description | ±5% 5W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Cement |
Datasheet | Datasheet |
Category | Features Cement Coated, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Tolerance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Power (Watts) | Height - Seated (Max) 1.043" (26.50mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16266 € | 1.162,66 € |
| Unit Price without VAT: | 1,16266 € |
|---|---|
| Unit Price with VAT: | 1,38357 € |

