
SOD1H8 | |
|---|---|
DigiKey Part Number | 3372-SOD1H8TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SOD1H8 |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07530 € | 903,60 € |
| Unit Price without VAT: | 0,07530 € |
|---|---|
| Unit Price with VAT: | 0,08961 € |

