
SMW3WL00R5FS62 | |
|---|---|
DigiKey Part Number | 3372-SMW3WL00R5FS62TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | SMW3WL00R5FS62 |
Description | RES 3W 0.5 OHM 1% SMD6927 |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Chip Resistor 6927 J-Lead Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances Wirewound |
Datasheet | Datasheet |
Category | Features Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 6927 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.690" L x 0.275" W (17.53mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.295" (7.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,61590 € | 2.307,95 € |
| Unit Price without VAT: | 4,61590 € |
|---|---|
| Unit Price with VAT: | 5,49292 € |

