
SMW2WL050RFS42 | |
|---|---|
DigiKey Part Number | 3372-SMW2WL050RFS42TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | SMW2WL050RFS42 |
Description | RES 2W 50 OHM 1% SMD4527 |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances Wirewound |
Datasheet | Datasheet |
Category | Features Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.177" (4.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,90250 € | 2.902,50 € |
| Unit Price without VAT: | 2,90250 € |
|---|---|
| Unit Price with VAT: | 3,45398 € |

