
SMW2WL002RFS42 | |
|---|---|
DigiKey Part Number | 3372-SMW2WL002RFS42TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | SMW2WL002RFS42 |
Description | RES 2W 2 OHM 1% SMD4527 |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.177" (4.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,91571 € | 2.915,71 € |
| Unit Price without VAT: | 2,91571 € |
|---|---|
| Unit Price with VAT: | 3,46969 € |

