
SMW1WL100RFS21 | |
|---|---|
DigiKey Part Number | 3372-SMW1WL100RFS21TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | SMW1WL100RFS21 |
Description | RES 1W 100 OHM 1% SMD2515 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances Wirewound |
Datasheet | Datasheet |
Category | Features Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,38848 € | 4.776,96 € |
| Unit Price without VAT: | 2,38848 € |
|---|---|
| Unit Price with VAT: | 2,84229 € |

