
SMW1WL002RFS21 | |
|---|---|
DigiKey Part Number | 3372-SMW1WL002RFS21TR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | SMW1WL002RFS21 |
Description | RES 1W 2 OHM 1% SMD2515 |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive, Photovoltaic Inverters, Industrial Control Equipment, LSD, Home Appliances | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,39936 € | 4.798,72 € |
| Unit Price without VAT: | 2,39936 € |
|---|---|
| Unit Price with VAT: | 2,85524 € |

