
SMF9.0CA | |
|---|---|
DigiKey Part Number | 3372-SMF9.0CATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SMF9.0CA |
Description | TVS DIODE 9VWM 15.4VC SMF |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11034 € | 662,04 € |
| Unit Price without VAT: | 0,11034 € |
|---|---|
| Unit Price with VAT: | 0,13130 € |

