
SMF7.5A | |
|---|---|
DigiKey Part Number | 3372-SMF7.5ATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SMF7.5A |
Description | TVS DIODE 7.5VWM 12.9VC SMF |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 15.5A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10947 € | 656,82 € |
| Unit Price without VAT: | 0,10947 € |
|---|---|
| Unit Price with VAT: | 0,13027 € |

