
SMF6.5CA | |
|---|---|
DigiKey Part Number | 3372-SMF6.5CATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SMF6.5CA |
Description | TVS DIODE 6.5VWM 11.2VC SMF |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 17.9A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13604 € | 816,24 € |
| Unit Price without VAT: | 0,13604 € |
|---|---|
| Unit Price with VAT: | 0,16189 € |

