
SMF54CAL00S0NE | |
|---|---|
DigiKey Part Number | 3372-SMF54CAL00S0NETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF54CAL00S0NE |
Description | TVS Diodes 54V Bi. Channel SOD1 |
Customer Reference | |
Detailed Description | 87.1V Clamp 2.3A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 87.1V |
Mfr | Current - Peak Pulse (10/1000µs) 2.3A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14346 € | 860,76 € |
| Unit Price without VAT: | 0,14346 € |
|---|---|
| Unit Price with VAT: | 0,17072 € |

