
SMF4L13CALS001 | |
|---|---|
DigiKey Part Number | 3372-SMF4L13CALS001TR-ND - Tape & Reel (TR) |
Manufacturer | LGE Diodes |
Manufacturer Product Number | SMF4L13CALS001 |
Description | TVS DIODE BI 13VWM 21.5VC SOD-12 |
Customer Reference | |
Detailed Description | 21.5V Clamp Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Industrial, Multipurpose | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F, SMF | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05663 € | 679,56 € |
| Unit Price without VAT: | 0,05663 € |
|---|---|
| Unit Price with VAT: | 0,06739 € |

